- RS Stock No.:
- 184-6850
- Mfr. Part No.:
- 7000060581
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 184-6850
- Mfr. Part No.:
- 7000060581
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M P60 Grit Cloth Abrasive Belt, 457mm Length, 13mm Width - 777F Series - 7000060581
Need an abrasive that delivers both strength and flexibility? Choose this sanding belt from 3M. Thanks to a rayon cloth backing, it smoothly conforms to smaller parts and contours to give a uniform finish across your workpiece. An innovative blend of 3M's proprietary ceramic abrasive grain with aluminium oxide gives this belt both cutting power and durability. It has a grinding aid that diverts heat during operation to protect your workpiece against discolouration and stress cracks.
Features and Benefits
Resilient binding resin means it withstands hot and high-pressure applications
Standard P60 grit size for a powerful and consistent cut
Suitable for both wet and dry applications meaning fewer belt changes
Comes in packs of 10 for ease of replacement
Standard P60 grit size for a powerful and consistent cut
Suitable for both wet and dry applications meaning fewer belt changes
Comes in packs of 10 for ease of replacement
Applications
Metalworking
Dimensioning parts
Weld clean-up
Dimensioning parts
Weld clean-up
Commonly called sanding belts, abrasive belts are used with belt sanders for heavy-duty sanding applications. Belt sanders are used for smoothing certain surfaces or removing paint or varnish. They are suited to heavy-duty applications, or applications where a level of uniformity is required that can't be guaranteed by hand sanding techniques using conventional sandpaper.
This belt is particularly suited for use on stainless steel and metal allows for processes such as deburring and blending. They are commonly used for;
Dimensioning parts
Finishing casting
Forgings
This belt is particularly suited for use on stainless steel and metal allows for processes such as deburring and blending. They are commonly used for;
Dimensioning parts
Finishing casting
Forgings
What are the benefits of a ceramic abrasive?
Ceramic abrasives are ideal for heavy-duty applications that call for a fast cutting speed and a belt that withstands high temperatures and pressures. This abrasive belt combines the durability of ceramic with the strength of aluminium oxide, so it's a versatile choice.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M abrasive sanding belts come in a variety of widths and sizes to fit almost any industrial belt sander. Narrow belts are used with portable belt sanders for grinding or blending. Medium belts are used on backstands to remove wields, material removal and to set the grain in stainless steel while wider belts are used with wide belt sanders to dimension metal sheets and coils.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Ceramic |
Grit Size | P60 |
Grade | Medium |
Length | 457mm |
Width | 13mm |
Series | 777F |