Starrett 56.5 in Bandsaw Blade, 10 Teeth Per Inch

  • RS Stock No. 694-093
  • Mfr. Part No. NF1101435RS
  • Manufacturer Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

’Starrett’ Bandsaw Blades

Regular 'tooth blades for use in general applications and with ferrous metals
'Skip' tooth blades for plastics, plywoods, soft woods, and non-ferrous applications

Band Saw

Specifications
Attribute Value
Saw Blade Type Band Saw Blade
Number of Teeth per Inch 10
Number in Pack 1
11 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 23.21
(exc. GST)
$ 26.69
(inc. GST)
units
Per unit
1 +
$23.21
Related Products
LASTS LONGER: Nickel alloy brazed diamond particles maintain ...
Description:
LASTS LONGER: Nickel alloy brazed diamond particles maintain sharpness to keep cutting after conventional carbide grit fail. CUTS 3X FASTER: A narrow kerf design enables thinner, faster cuts. STRAIGHT, CLEAN CUTS: Unlike bulky snap cutters, which crush pipes and leave ...
Universal: Wood with nails, Metal plates, Aluminium, Plastic. ...
Description:
Universal: Wood with nails, Metal plates, Aluminium, Plastic. Super Express blade progressive teeth, especially suited to cordless machines. Outstanding performance in tough applications including wood with nails and sheet metal, aluminium sections. Outstanding performance in cordless tools. Sub-brand: Super ...
The Bosch 2608643071 optiline wood circular saw blade ...
Description:
The Bosch 2608643071 optiline wood circular saw blade delivers precise quality cuts in all types of wood. Its high quality precision ground carbide 20 teeth enable clean cuts. Expansion slots lower vibration during use, which dampens noise and reduces heat ...
The Bosch 2608640641 optiline wood circular saw blade ...
Description:
The Bosch 2608640641 optiline wood circular saw blade delivers precise quality cuts in all types of wood. Its high quality precision ground carbide 48 teeth enable clean cuts. Expansion slots lower vibration during use, which dampens noise and reduces heat ...