- RS Stock No.:
- 197-7044
- Mfr. Part No.:
- T341HM 2608633176
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 197-7044
- Mfr. Part No.:
- T341HM 2608633176
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Bosch T 341 HM Special for Fibre and Plaster Jigsaw Blade is highly durable when making straight cuts in special materials. Its ground, side-set carbide teeth are designed for prolonged use in highly abrasive mineral-based materials. Moreover, the tooth strip is welded to a highly elastic carbon steel body with Carbide Technology, allowing the blade to cut through cement fibre board, plasterboard, aerated concrete and glass fibre-reinforced plastics. It is equipped with a large tooth pitch (4.3 mm) and long length (132 mm) for cutting fibre and plaster materials up to 80 mm diameter. For use with jigsaws with T-Shank clamping systems.
Ground, side-set carbide teeth are designed for prolonged use in highly abrasive mineral-based materials
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting toughest abrasive material
Large tooth pitch (4.3 mm) and long length (132 mm) for cutting fibre and plaster materials up to 80 mm diameter
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting toughest abrasive material
Large tooth pitch (4.3 mm) and long length (132 mm) for cutting fibre and plaster materials up to 80 mm diameter
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Cutting Length | 132mm |
Tooth Pitch | 4.3mm |
Number in Pack | 1 |
Bimetal | Yes |