- RS Stock No.:
- 197-7055
- Mfr. Part No.:
- 2608650355
- Brand:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 197-7055
- Mfr. Part No.:
- 2608650355
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The S 1243 HM Endurance for Brick Reciprocating Saw Blade delivers ultimate blade life with fast cutting in special materials. Its carbide teeth are designed for cutting highly abrasive mineral-based materials. Moreover, the blades very large tooth pitch (12.7 mm) provides rapid cutting results, while an extra-wide body (50 mm) and extra-thick gauge material (1.5 mm) sustain ultimate stability. The blade features a carbide tooth strip, which is welded on a highly elastic carbon steel body with Carbide Technology, enabling cuts in even the toughest abrasive materials such as Poroton and similar hollow-body bricks.
Carbide teeth are designed for cutting highly abrasive mineral-based materials
Very large tooth pitch provides rapid cutting results. Extra-wide body/extra-thick gauge material for ultimate stability
Carbide Technology enables cuts in even the toughest abrasive materials such as Poroton and similar hollow-body bricks
Very large tooth pitch provides rapid cutting results. Extra-wide body/extra-thick gauge material for ultimate stability
Carbide Technology enables cuts in even the toughest abrasive materials such as Poroton and similar hollow-body bricks
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Brick, Cement Materials, Porous Concrete |
Cutting Length | 215mm |
Number of Teeth per Inch | 2 |
Tooth Pattern | Regular |
Number in Pack | 1 |
Blade Material | Bi-metal |
Bimetal | Yes |