- RS Stock No.:
- 197-7061
- Mfr. Part No.:
- 2608658327
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 197-7061
- Mfr. Part No.:
- 2608658327
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
S 1122 CHM Endurance for HardNail Pallets is suitable for cutting hard or soft protruding nails or nails embedded in wood
Particularly long service life thanks to the effective cutting of hardened pallet repair nails and high-strength steel fastenings
Ultimate flexibility through individually welded teeth, which is why the blade can bend when cutting
Ultimate flexibility through individually welded teeth, which is why the blade can bend when cutting
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Metal, Wood |
Cutting Length | 225mm |
Number of Teeth per Inch | 8 |
Tooth Pattern | Regular |
Number in Pack | 1 |
Blade Material | Bi-metal |
Bimetal | Yes |