- RS Stock No.:
- 199-9824
- Mfr. Part No.:
- 2608640615
- Brand:
- Bosch
Discontinued product
Alternative
- RS Stock No.:
- 199-9824
- Mfr. Part No.:
- 2608640615
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bosch 2608640615 optiline wood circular saw blade delivers precise quality cuts in all types of wood. Its high quality precision ground carbide 24 teeth enable clean cuts.
Expansion slots lower vibration during use, which dampens noise and reduces heat development
Compatible with hand-held, mitre, sliding mitre and table saws
Compatible with hand-held, mitre, sliding mitre and table saws
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 24 |
Number in Pack | 1 |
Arbor Diameter | 30mm |
Blade Material | Steel |
Blade Diameter | 190mm |