- RS Stock No.:
- 229-3759
- Mfr. Part No.:
- 70184614085
- Brand:
- Norton
Discontinued product
- RS Stock No.:
- 229-3759
- Mfr. Part No.:
- 70184614085
- Brand:
- Norton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Segmented Diamond Blades
Clipper XK, laser welded segment diamond blades designed for use in wall chasers, angle grinders etc.
Cuts concrete (not reinforced), breeze block, porous brick, tiles, natural stone etc.
Fast cutting, high quality steel centre with diamonds evenly distributed in segments and 7mm usable cutting height. Complies to DSA2879
Cuts concrete (not reinforced), breeze block, porous brick, tiles, natural stone etc.
Fast cutting, high quality steel centre with diamonds evenly distributed in segments and 7mm usable cutting height. Complies to DSA2879
Specifications
Attribute | Value |
---|---|
Arbor Diameter | 22.23mm |
Blade Material | Steel |
Blade Diameter | 125mm |