Hozan 1060 mm Band Saw Blade, 14 Teeth Per Inch

  • RS Stock No. 642-0775
  • Mfr. Part No. K-100-1
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Hozan Band Saw Blades

The professional range of band saw blades from Hozan.

For cutting glass, porcelain, tile, ceramic and stone
Always use K-100-3 together with K-105 cooling unit

Band Saw

Warning

  • Continuous operation which exceeds 30 min. can cause a motor failure, etc. Even on & off at 1 to 2 minute intervals is considered continuous operation.
Specifications
Attribute Value
Saw Blade Type Band Saw Blade
Number of Teeth per Inch 14
Number in Pack 1
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 50.89
(exc. GST)
$ 58.52
(inc. GST)
units
Per unit
1 +
$50.89
Related Products
The Makita 80 teeth plus saw blades, 250mm ...
Description:
The Makita 80 teeth plus saw blades, 250mm tungsten carbide circular saw blades for Mitre and Table saws are a superior product with unique patented technology. It is developed to dampen vibration and be super quiet, the features of these ...
The DEWALT 115mm 24T Saw Blade has been ...
Description:
The DEWALT 115mm 24T Saw Blade has been designed to be used with the DCS571 Cordless Circular Saw for cutting softwoods, hardwood and sheet material. The ultra-sharp carbide teeth produce virtually splinter free cuts for a better finish. The durable ...
This excellent 3 piece jigsaw blade set from ...
Description:
This excellent 3 piece jigsaw blade set from Bosch is an excellent addition for any professional or DIY enthusiasts for cutting through Aluminium. With the T-Type shank blades, it makes them stronger than conventional blades with increased blade and tooth ...
This excellent 10 piece jigsaw blade set from ...
Description:
This excellent 10 piece jigsaw blade set from De. Walt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades with increased blade and tooth strength coupled with a new ...