Spontex White Scourer 600 mm x 240 mm x, for Cleaning Use
- RS Stock No.:
- 334-039
- Mfr. Part No.:
- 95020014
- Brand:
- Spontex
Subtotal (1 pack of 50 units)*
$7.60
(exc. GST)
$8.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.60 | $0.152 |
*price indicative
- RS Stock No.:
- 334-039
- Mfr. Part No.:
- 95020014
- Brand:
- Spontex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Product Type | Scourer | |
| Sub Type | Floor Stand | |
| Colour | White | |
| Application | Cleaning | |
| Length | 600mm | |
| Material | Food Compatible Paraffin Oil, Polypropylene | |
| Standards/Approvals | Regulation (EC) n1272/2008 of the European Parliament and of the Council, regulation REACH | |
| Trade Name | SPONTEX PLANET PLUS 14 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Product Type Scourer | ||
Sub Type Floor Stand | ||
Colour White | ||
Application Cleaning | ||
Length 600mm | ||
Material Food Compatible Paraffin Oil, Polypropylene | ||
Standards/Approvals Regulation (EC) n1272/2008 of the European Parliament and of the Council, regulation REACH | ||
Trade Name SPONTEX PLANET PLUS 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Spontex Pink small-size non-woven gauze is designed with market-leading dust retention capacity, making it highly effective for cleaning tasks. It is made from polypropylene and food-compatible paraffin oil, ensuring both durability and safety for use in food-related environments.
High wiping efficiency and dust retention
Hygienic and efficient
Related links
- Spontex White Scourer 600 mm x 300 mm x, for Cleaning Use
- Spontex White for Cleaning Use
- Spontex White Scourer 510 mm x 360 mm x, for Cleaning Use
- Spontex White Scourer 130 mm x 84 mm x 28 mm, for Cleaning Use
- Spontex White Scourer 230 mm x 150 mm x 7.5 mm, for Cleaning Use
- Spontex Blue for Cleaning Use
- Vikan White Scourer 245 mm x 115 mm x 25 mm, for Industrial Cleaning Use
- Spontex Green Scourer 360 mm x 360 mm x, for Cleaning Use
