Spontex Green Scourer 206 mm x 185 mm x 5.2 mm, for Cleaning Use

Subtotal (1 pack of 10 units)*

$20.57

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$20.57$2.057

*price indicative

RS Stock No.:
334-046
Mfr. Part No.:
95010051
Brand:
Spontex
Find similar products by selecting one or more attributes.
Select all

Brand

Spontex

Product Type

Scourer

Sub Type

Wiper Dispenser

Colour

Green

Application

Cleaning

Height

5.2mm

Length

206mm

Standards/Approvals

regulation REACH, regulation (EC) n1272/2008

Trade Name

SPONTEX SPONGYL 51

RoHS Status: Exempt

COO (Country of Origin):
ES
The Spontex Absorbent sponge cloth is reinforced with a cotton grid, offering enhanced durability and strength for effective cleaning. The flat cellulose composition includes pigment, plasticizer, fungicide, water, and cellulose, ensuring both high absorbency and long-lasting performance.

Colour coded to indicate recommended area of use

Easy to handle

Related links