Spontex Yellow Scourer 206 mm x 185 mm x 5.2 mm, for Cleaning Use
- RS Stock No.:
- 334-048
- Mfr. Part No.:
- 95010057
- Brand:
- Spontex
Subtotal (1 pack of 10 units)*
$19.54
(exc. GST)
$22.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.54 | $1.954 |
*price indicative
- RS Stock No.:
- 334-048
- Mfr. Part No.:
- 95010057
- Brand:
- Spontex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Product Type | Scourer | |
| Sub Type | Wiper Dispenser | |
| Colour | Yellow | |
| Application | Cleaning | |
| Height | 5.2mm | |
| Length | 206mm | |
| Material | Cellulose, Cotton Grid | |
| Standards/Approvals | REACh Regulation | |
| Trade Name | SPONTEX SPONGYL 57 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Product Type Scourer | ||
Sub Type Wiper Dispenser | ||
Colour Yellow | ||
Application Cleaning | ||
Height 5.2mm | ||
Length 206mm | ||
Material Cellulose, Cotton Grid | ||
Standards/Approvals REACh Regulation | ||
Trade Name SPONTEX SPONGYL 57 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Spontex Absorbent sponge cloth is reinforced with a cotton grid, offering enhanced durability and strength for effective cleaning. The flat cellulose composition includes pigment, plasticizer, fungicide, water, and cellulose, ensuring both high absorbency and long-lasting performance.
Colour coded to indicate recommended area of use
Easy to handle
Related links
- Spontex Green Scourer 206 mm x 185 mm x 5.2 mm, for Cleaning Use
- Spontex Blue Scourer 206 mm x 185 mm x 5.2 mm, for Cleaning Use
- Spontex Pink Scourer 206 mm x 185 mm x 5.2 mm, for Cleaning Use
- Spontex Pink Scourer 620 mm x 400 mm x 5.2 mm, for Cleaning Use
- Spontex Green Scourer 2 m x 620 mm x 5.2 mm, for Cleaning Use
- Spontex Yellow Scourer 510 mm x 360 mm x, for Cleaning Use
- Pinet Black Polyamide Butt 40 mm x 80 mm x 5.2 mm
- RS PRO Black POM Friction with a Polymer Pin Pin 65 mm x 57 mm x 5.2 mm
