Spontex Pink Scourer 510 mm x 360 mm x, for Cleaning Use
- RS Stock No.:
- 334-061
- Mfr. Part No.:
- 95061213
- Brand:
- Spontex
Subtotal (1 pack of 25 units)*
$38.05
(exc. GST)
$43.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.05 | $1.522 |
*price indicative
- RS Stock No.:
- 334-061
- Mfr. Part No.:
- 95061213
- Brand:
- Spontex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Product Type | Scourer | |
| Sub Type | Wiper Dispenser | |
| Colour | Pink | |
| Application | Cleaning | |
| Length | 510mm | |
| Material | 65% Viscose, 35% Polyester | |
| Standards/Approvals | regulation REACH | |
| Trade Name | SPONTEX STELLAIR 1213 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Product Type Scourer | ||
Sub Type Wiper Dispenser | ||
Colour Pink | ||
Application Cleaning | ||
Length 510mm | ||
Material 65% Viscose, 35% Polyester | ||
Standards/Approvals regulation REACH | ||
Trade Name SPONTEX STELLAIR 1213 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spontex Reusable non-woven multi-purpose cloths are designed for a variety of cleaning tasks. Made from a blend of 65% viscose and 35% polyester, they offer excellent absorbency, strength, and durability for long-lasting use.
Excellent wiping efficiency
Colour coded to indicate recommended area of use
Related links
- Spontex Green Scourer 510 mm x 360 mm x, for Cleaning Use
- Spontex Yellow Scourer 510 mm x 360 mm x, for Cleaning Use
- Spontex Blue Scourer 510 mm x 360 mm x, for Cleaning Use
- Spontex White Scourer 510 mm x 360 mm x, for Cleaning Use
- Spontex Pink Scourer 620 mm x 400 mm x 5.2 mm, for Cleaning Use
- Spontex Pink Scourer 206 mm x 185 mm x 5.2 mm, for Cleaning Use
- Spontex Green Scourer 360 mm x 360 mm x, for Cleaning Use
- Spontex White for Cleaning Use
