Spontex White Scourer 600 mm x 300 mm x, for Cleaning Use

Subtotal (1 pack of 50 units)*

$9.98

(exc. GST)

$11.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9.98$0.20

*price indicative

RS Stock No.:
334-065
Mfr. Part No.:
95020073
Brand:
Spontex
Find similar products by selecting one or more attributes.
Select all

Brand

Spontex

Product Type

Scourer

Sub Type

Floor Stand

Colour

White

Application

Cleaning

Length

600mm

Width

300 mm

Material

Polypropylene

Standards/Approvals

regulation REACH

Trade Name

SPONTEX PLANET 73

RoHS Status: Exempt

The Spontex White non-woven gauze is designed with superior dust retention capacity, making it highly effective for cleaning and dusting tasks. Made from polypropylene, it ensures durability and reliable performance for a variety of applications.

High wiping efficiency and dust retention

Hygienic and efficient

Related links