Recently searched

    Spontex Green Scourer 140mm x 68mm x 48mm, for Cleaning Use

    Subtotal (1 pack of 10 units)**

    $17.04

    (exc. GST)

    $19.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +$17.04$1.704

    **price indicative

    RS Stock No.:
    334-073
    Mfr. Part No.:
    95020021
    Brand:
    Spontex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Spontex

    Type

    Scouring Pad

    Colour

    Green

    Application

    Cleaning

    Height

    48mm

    Length

    140mm

    Width

    68mm

    Trade Name

    SPONTEX ASTREE 21

    Related links