Stanley 5 piece Alloy Steel Screw Extractor Set
- RS Stock No.:
- 264-2230
- Mfr. Part No.:
- 9500A
- Manufacturer:
- Stanley
View all Screw Extractors
7 In AU stock for next working day delivery
42 In Global stock for delivery within 7 working day(s)
Price (ex. GST) Each
$97.14
(exc. GST)
$111.71
(inc. GST)
units | Per unit |
1 + | $97.14 |
- RS Stock No.:
- 264-2230
- Mfr. Part No.:
- 9500A
- Manufacturer:
- Stanley
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
<B>Stanley PROTO 5 Piece Square Screw Extractor Set</B>
<B>Features and Benefits:</B>
<B>Typical Applications:</B>
<B>FAQs:</B>
Specifications
Attribute | Value |
Number of Pieces | 5 |
Set Contents | 1/8' 3/16' 7/32' 5/16' 3/8 in |
Material | Alloy Steel |