- RS Stock No.:
- 146-8059
- Mfr. Part No.:
- 36922
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 146-8059
- Mfr. Part No.:
- 36922
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
Product Details
Ergonomic excellence - The Wiha screwdriver handle size concept and Wiha Inomic® pliers handle concept. When you are the first hand tool manufacturer in the world to have products distinguished with the renowned AGR quality seal, it's a sensation. Very few everyday objects are able to pass the stringent tests of the AGR, whose seal enjoys broad acceptance by medical professionals for very good reason. For years, the AGR have been dedicated to promoting and researching the prevention of back pain and they offer recommendations on products which help to prevent musculoskeletal disorders and back pain Wiha have now been officially recognised for their ergonomic screwdriver handle size concept and Inomic® pliers handle concept. To us, this distinction is confirmation of our philosophy: To develop tools enabling the professional to not only work efficiently, but also in a health-preserving way. Wiha's screwdriver handle size concept features four handle sizes and lengths, each optimally suited to its respective fastening or work task to ensure healthy work. The angled "pistol handle" of the Wiha Inomic® pliers handle concept relieves the user's wrist while working. Both handle concepts help users to reduce, or even fully prevent, discomfort in their musculoskeletal system and pain in their joints and muscles. The result?With Wiha, your work is easier, you don't get fatigued as quickly, you work more efficiently and you simply feel better at the end of the working day. As our campaign logo motto goes: "I feel Wiha!"
Specifications
Attribute | Value |
---|---|
Head Type | Phillips, Pozidriv, Torx |
Type | Driver Bit Set |
Size | PH2, PZ1, PZ2, T10, T15, T20, T25 |
Number of Pieces | 8 |