- RS Stock No.:
- 775-5489
- Mfr. Part No.:
- 057662
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 775-5489
- Mfr. Part No.:
- 057662
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Diamond Coated Impaktor Bit
1/4in hexagon diamond coated bits ideal for use in impact drivers.
Suitable for the most extreme working conditions
Rough diamond coating reduces slipping
Optimal design geometry
Rough diamond coating reduces slipping
Optimal design geometry
855/4 IMP DC Impaktor bits
High quality bits for Pozidriv* screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Take it easy tool finder: colour coding according to profile and size
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Take it easy tool finder: colour coding according to profile and size
855/4 IMP DC Impaktor bits, PZ 3 x 50 mm
Specifications
Attribute | Value |
---|---|
Head Type | Pozidriv |
Type | Impact Driver Bit |
Size | PZ3 |