- RS Stock No.:
- 848-3664
- Mfr. Part No.:
- P-49971
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 848-3664
- Mfr. Part No.:
- P-49971
- Brand:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Makita 1/4in 25mm PZ2 100pc Tub
Designed specifically for professional use with long life in impact drivers these are an excellent choice for any continuous driving needs. With 100% DIN compliance they will fit the screw head perfectly every time whether used for cabinet making, joinery, assembly, fixing or plain screw driving.
High quality standard using special S2 alloyed steel
State-of-the-art heat treatment process
Contains: 100x 25mm Pozi drive 2 bit
State-of-the-art heat treatment process
Contains: 100x 25mm Pozi drive 2 bit
Specifications
Attribute | Value |
---|---|
Head Type | Pozidriv |
Type | Driver Bit |
Size | PZ2 |
Material | S2 Steel |