- RS Stock No.:
- 418-701
- Mfr. Part No.:
- ATD3X150
- Brand:
- Facom
- RS Stock No.:
- 418-701
- Mfr. Part No.:
- ATD3X150
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
PROTWIST® Screwdrivers to Screw Pozidriv® Heads
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
AND / AWD Pozidriv® screwdrivers series specification:
Matt chromed blade, black treated head.
AND: extra-long round blade for accessing difficult and hard-to-reach areas.
AWD: hexagonal blade for optimum endurance and performance.
Colour coding: Blue.
Features & Benefits:
Professional Quality covered by the Facom Tools Lifetime Guarantee
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
Colour coding facilitates easy identification of the type of head
Ergonomically designed and comfortable for a safe grip and higher torque operation
High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Approvals & Certification:
NF ISO 8764-1 / NF ISO 8764-2
ISO 8764-1 / ISO 8764-2
DIN ISO 8764-1 / DIN ISO 8764-2
ASME B107.600
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
AND / AWD Pozidriv® screwdrivers series specification:
Matt chromed blade, black treated head.
AND: extra-long round blade for accessing difficult and hard-to-reach areas.
AWD: hexagonal blade for optimum endurance and performance.
Colour coding: Blue.
Features & Benefits:
Professional Quality covered by the Facom Tools Lifetime Guarantee
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
Colour coding facilitates easy identification of the type of head
Ergonomically designed and comfortable for a safe grip and higher torque operation
High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Approvals & Certification:
NF ISO 8764-1 / NF ISO 8764-2
ISO 8764-1 / ISO 8764-2
DIN ISO 8764-1 / DIN ISO 8764-2
ASME B107.600
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Specifications
Attribute | Value |
---|---|
Tip Type | Pozidriv |
Tip Size | PZ3 |
Blade Length | 150 mm |
Overall Length | 275 mm |
Handle Material | Bi-material |
Blade Material | Silicon Carbide Steel |
Blade Finish | Chrome |