- RS Stock No.:
- 191-4038
- Mfr. Part No.:
- HT.3
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 191-4038
- Mfr. Part No.:
- HT.3
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Screwdriver dimensions: - HT.2x2.4: 2 and 2.4 mm. - HT.3x4: 3 and 4 mm
Screwdrivers available per unit
Supplied in roll
Screwdrivers available per unit
Supplied in roll
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Slotted |
Blade Length | 24 mm |