- RS Stock No.:
- 335-3723
- Mfr. Part No.:
- 002943
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 335-3723
- Mfr. Part No.:
- 002943
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Vario Combination Screwdriver Blades
Vario combination interchangeable bits made from high-quality molybdenum vanadium for the tough conditions of the workshop.
Hexagonal shank 6 x 175 mm, micromat
Specially hardened and bronzed tips
Wernit-coated for outstanding torque and hardness values
Specially hardened and bronzed tips
Wernit-coated for outstanding torque and hardness values
84 Combination blade for hexagon socket screws
Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Combination blade hex ball point/hex for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 drives on one blade
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 drives on one blade
84 Combination blade for hexagon socket screws, 5 x 175 mm
Interchangeable Blade Sets
Driver Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
Tip Size | 5 mm |
Blade Length | 175 mm |
Blade Finish | Black Tip, Chrome |