- RS Stock No.:
- 875-8934
- Mfr. Part No.:
- 024401
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 875-8934
- Mfr. Part No.:
- 024401
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Plus Torx Chisel Driver (977)
Innovative Torx Chiseldriver screwdriver from Wera capable of driving, loosening seized screws and chiselling due to the pound-thru blade and built in impact cap.
Hexagonal single piece blade for excellent torque transfer without risk of breaking or splintering
Hexagonal bolster for use with a spanner when you need a little extra help turning those seized screws
Weras Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling
Chrome plated finish
Black tip for corrosion protection and a tighter fit
Hexagonal bolster for use with a spanner when you need a little extra help turning those seized screws
Weras Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling
Chrome plated finish
Black tip for corrosion protection and a tighter fit
977 Screwdriver for TORX® screws
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. Ductile tempered material to prevent the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chiseldriver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Handle markings simplify finding and sorting of tools
Impact cap and bolster for the transfer of higher torque
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Hexagonal blade extending through the handle
Handle markings simplify finding and sorting of tools
Impact cap and bolster for the transfer of higher torque
The Wera Black Point tip offers an exact fit and optimum corrosion protection
977 Screwdriver for TORX® screws, TX 20 x 90 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Torx |
Tip Size | T20 |
Blade Length | 90 mm |
Overall Length | 188 mm |
Blade Finish | Chrome |