- RS Stock No.:
- 203-5405
- Mfr. Part No.:
- MLPR2/128GB
- Brand:
- Kingston
Discontinued product
- RS Stock No.:
- 203-5405
- Mfr. Part No.:
- MLPR2/128GB
- Brand:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
The Kingston Canvas React Plus microSD delivers high-performance speeds that are designed to work with industry-standard professional cameras for creatives that shoot 4K/8K videos and high-resolution photos. It comes included with Kingston MobileLite Plus microSD reader with transfer speeds of up to 300MB/s1 for enhanced post-production workflow and efficiency. It gives top-of-the-line performance for professional photographers & digital filmmakers.
Reliable and durable performance
Optimized file transfer with UHS-II microSD reader
Ultimate speeds to support professional camera use
Optimized file transfer with UHS-II microSD reader
Ultimate speeds to support professional camera use
Specifications
Attribute | Value |
---|---|
SD Card Type | SD Card |
Series | Canvas React Plus |
Card Format | SDXC |
Capacity | 128 GB |
Speed Class Rating | A1, Class 10, U3, UHS-II, V90 |
Industrial | No |
Temperature Range | -25 → +85°C |
Nand Type | 3D TLC |