- RS Stock No.:
- 560-896
- Mfr. Part No.:
- 2607002610
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 560-896
- Mfr. Part No.:
- 2607002610
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SDS-Plus Rotary Hammer Drill (710W)
SDS-Plus
Robust design, ideal for continuous use
Impact stop for drilling in wood and steel
Rotatable brush plate for equal power in forward and reverse operation
Overload clutch
Weight 3.5kg
Robust design, ideal for continuous use
Impact stop for drilling in wood and steel
Rotatable brush plate for equal power in forward and reverse operation
Overload clutch
Weight 3.5kg
Supplied with
Auxiliary handle, depth stop and carrying case.
Specifications
Attribute | Value |
---|---|
Type | Suction Nozzle |
For Use With | GBH 2-23 REA SDS-Plus Rotary Hammer Drill |