- RS Stock No.:
- 283-426
- Mfr. Part No.:
- SILCOSET 158
- Brand:
- Acc Silicones
- RS Stock No.:
- 283-426
- Mfr. Part No.:
- SILCOSET 158
- Brand:
- Acc Silicones
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Silcoset 158 High Temperature Silicone Adhesive
Silcoset 158 is a 1-Part ready to use RTV silicone adhesive which cures on exposure to atmospheric moisture. The cured adhesive remains flexible over a wide range of temperatures and is resistant to moisture and many common chemicals. Silcoset 158 is specified by Rolls Royce Aerospace and the MOD. Being heat resistant it is also suitable for the repair of domestic cookers.
Heat Resistant -60°C to +300°C
Excellent bonding to wide range of substrates
Good electrical insulation
Resistance to ageing, weathering, ozone and corona
Resistance to oxidation and many oils, chemicals and solvents
MOD - AFS 1540B
Rolls Royce - MSRR 9146
Excellent bonding to wide range of substrates
Good electrical insulation
Resistance to ageing, weathering, ozone and corona
Resistance to oxidation and many oils, chemicals and solvents
MOD - AFS 1540B
Rolls Royce - MSRR 9146
Note
Curing process produces small amounts of acetic acid with a noticeable vinegar smell.
Approvals
AFS 1540B, MSRR 9146
Silicone Compounds - ACC
Specifications
Attribute | Value |
---|---|
Colour | Black |
Sealant Type | Silicone Sealant |
Application | Bonding, Sealing |
Package Size | 75 ml |
Package Type | Tube |
Minimum Operating Temperature | -60°C |
Food Processing Safe | No |
Maximum Operating Temperature | +300°C |
Chemical Type | Elastomer |
Physical Properties | High Temperature |
Trade Name | Silcoset 158 |
Cure Time | 7 (25 °C) h |
Product Form | Paste |
Operating Temperature Range | -60 to + 300 °C |