- RS Stock No.:
- 475-316
- Mfr. Part No.:
- ORJ-12
- Brand:
- Nylofix
Discontinued product
- RS Stock No.:
- 475-316
- Mfr. Part No.:
- ORJ-12
- Brand:
- Nylofix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Accessories - ORJ O-Rings
ORJ O-rings to be placed on the first groove at the end of corrugated conduit in order to obtain a degree of protection of up to IP68 between the conduit and the connector.
NBR 70 Elastomer
Temperature range -30°C to +100°C
Temperature range -30°C to +100°C
Nylofix IRT Flexible Conduit (LUL Approved)
A range of medium wall thickness modified polyamide 6 (PA6) flexible corrugated conduit and accessories (including NBR Elastomer O-rings) for the insulation and mechanical protection of cables and installations. Particularly suitable for use within passenger areas of railway rollingstock, tunnels and underground stations that have special and often mandatory smoke and fire requirements.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 11.5mm |
Outside Diameter | 14.5mm |
Thickness | 1.5mm |
Material | Nitrile Rubber |
Type | O-Ring Seal |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +150°C |