- RS Stock No.:
- 239-7104
- Mfr. Part No.:
- 19314-RS
- Brand:
- Gardtec
Discontinued product
- RS Stock No.:
- 239-7104
- Mfr. Part No.:
- 19314-RS
- Brand:
- Gardtec
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Piezo/Strobe
Versatile devices for fire and security applications with a unique snap fit backplate
Separate inputs for LED, strobe and sounder
Separate inputs for LED, strobe and sounder
Specifications
Attribute | Value |
---|---|
Product Type | Sounder, Strobe |
Sound Level | 106dB |
Case Colour | White |
Depth | 40 mm |
Height | 105 mm |
Width | 105mm |