iButton Fob, Plastic, Red, 38.1 x 20.6 x 2.2mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

130 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 1.84
(exc. GST)
$ 2.12
(inc. GST)
units
Per unit
1 - 9
$1.84
10 - 49
$1.67
50 - 99
$1.62
100 - 249
$1.46
250 +
$1.43
Packaging Options:
Related Products
i. Button touch device probe for panel mounting ...
Description:
i. Button touch device probe for panel mounting applications, pre-wired for easy installation. • Simple, low-cost metal stampings form a read/write probe for the i. Button family• Probe guides the entry of the i. Button • i. Button slides over ...
The DS9490 series is a uniquely designed USB ...
Description:
The DS9490 series is a uniquely designed USB bridge and holder for a single F5-size i. Button, with a high-speed 12 Mbps USB Interface, which supports standard and overdrive 1-wire communications. Slew-Rate-Controlled 1-wire timing and active pullup for improved 1-wire ...
To help accelerate the development of your project, ...
Description:
To help accelerate the development of your project, this expansion board provides easy access the pins on your Pycom board. Together with the pinouts, there is a micro-USB connector for power and serial communications, a Lithium Polymer battery charger, reverse ...
The JTAG-HS3 programming cable allows high-speed programming/debugging of ...
Description:
The JTAG-HS3 programming cable allows high-speed programming/debugging of Xilinx FPGA and SoC devices from a host PC. • Separate Vref drives JTAG signal voltages• Vref can be any voltage between +1.8V and +5V• USB 2.0 HS port drives JTAG bus ...