- RS Stock No.:
- 780-0346
- Mfr. Part No.:
- LC02FBS-PVC
- Brand:
- Sensata / Cynergy3
24 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$46.44
(exc. GST)
$53.41
(inc. GST)
Units | Per unit |
1 + | $46.44 |
- RS Stock No.:
- 780-0346
- Mfr. Part No.:
- LC02FBS-PVC
- Brand:
- Sensata / Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy 3 LC Cable Series M12 Connection
LC series of connectors can be used with M12 round connectors across the Cynergy 3 range. The LC cables also vary by straight or elbow connection and have either PVC or PUR cable sheaths.
Good resistance to oils
4 pole M12 connector
4 pole M12 connector
Sensata Cynergy3 M12 Cable Set, 2m Cable Length, For Use With Liquid Level Sensors - LC Series - LC02FBS-PVC
If you're setting up equipment to monitor liquid levels, this Sensata Cynergy3 cable set will help you connect your float switches to other components or devices. Its M12 connector enables simple push-in connections with no additional tooling required. The cable has a TPU (thermoplastic polyurethane) sheath for durability and resistance to corrosion and oil. This makes it suitable for use in applications such as industrial heating systems, chemical storage tanks and marine equipment.
Features & Benefits
• Anti-vibration system with lockable nut ensures a firm connection
• Wide operating temperature range of -40ºC to +90ºC for use in demanding environments
• Nickel-plated gold contacts offer good electrical conductivity and corrosion resistance for a reliable connection
• Wide operating temperature range of -40ºC to +90ºC for use in demanding environments
• Nickel-plated gold contacts offer good electrical conductivity and corrosion resistance for a reliable connection
What voltage can this product handle?
The cable has a maximum voltage rating of 240V, which makes it suitable for most everyday applications.
Is this product safe for use in damp environments?
Yes, an IP67 (ingress protection) rating indicates this cable is protected against dust and can withstand submersion in 1m of water for up to 30 minutes.