- RS Stock No.:
- 801-8633
- Mfr. Part No.:
- 1683701
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-8633
- Mfr. Part No.:
- 1683701
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Phoenix Contact Sealing Cap
Sealing cap for unoccupied flush-type plugs & I/O field devices
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 5 |
Connector Size | M12 |
Series | SACB |
Housing Material | PBT |
Cable Length | 5m |