- RS Stock No.:
- 174-2519
- Mfr. Part No.:
- VCNL4035X01-GES-SB
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 174-2519
- Mfr. Part No.:
- VCNL4035X01-GES-SB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design.
Package type:surface-mount
Dimensions (L x W x H in mm):4.0 x 2.36 x 0.75
Integrated modules:ambient light sensor (ALS), proximity sensor(PS) and signal conditioning ICL Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
Temperature compensation:-40 °C to+105 °C
Low power consumption I2C (SMBuscom interface Output type:I2C bus (ALS/PS)
Dimensions (L x W x H in mm):4.0 x 2.36 x 0.75
Integrated modules:ambient light sensor (ALS), proximity sensor(PS) and signal conditioning ICL Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
Temperature compensation:-40 °C to+105 °C
Low power consumption I2C (SMBuscom interface Output type:I2C bus (ALS/PS)
Specifications
Attribute | Value |
---|---|
For Use With | VCNL4035X01 Sensors |
Kit Classification | Sensor Board |
Kit Name | VCNL |