- RS Stock No.:
- 193-2158
- Mfr. Part No.:
- TLE493D-A2B6 MS2GO
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 193-2158
- Mfr. Part No.:
- TLE493D-A2B6 MS2GO
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
TLE493D-A2B6 (three dimensional magnetic sensor)
XMC1100 (ARM® Cortex™-M0 based)
On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller)
Power over USB (Micro USB), ESD and reverse current protection
XMC1100 (ARM® Cortex™-M0 based)
On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller)
Power over USB (Micro USB), ESD and reverse current protection
Specifications
Attribute | Value |
---|---|
Sensor Technology | 3D Magnetic Sensor |
Featured Device | TLE493D-A2B6 |
Kit Classification | Evaluation Kit |
Kit Name | Magnetic Angle Sensor 2GO kit |