- RS Stock No.:
- 193-2160
- Mfr. Part No.:
- TLE5012B_E5000_MS2GO
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 193-2160
- Mfr. Part No.:
- TLE5012B_E5000_MS2GO
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Infineon's XENSIV™ TLx5012B magnetic angle sensor 2GO kit is a budget-priced entry level evaluation kit equipped with a TLE5012B /TLI5012B digital GMR angle sensor interfaced with an XMC1100 Infineon Microcontroller based on ARM Cortex M0 CPU. The sensor is assembled in four different variants.
TLE5012B / TLI5012B GMR digital angle sensor onboard
XMC1100 onboard (ARM Cortex M0 based)
The on-board debugger (J-Link lite implemented on XMC4200 microcontroller) allows writing your own application in Dave
Power over USB (Micro USB), ESD and reverse current protection
Free graphical user interface available to download
The kit is compatible with the angle rotate knob
Easy integration in your own prototype with the break-away sensor PCB
XMC1100 onboard (ARM Cortex M0 based)
The on-board debugger (J-Link lite implemented on XMC4200 microcontroller) allows writing your own application in Dave
Power over USB (Micro USB), ESD and reverse current protection
Free graphical user interface available to download
The kit is compatible with the angle rotate knob
Easy integration in your own prototype with the break-away sensor PCB
Specifications
Attribute | Value |
---|---|
Sensor Technology | Angle Sensor |
Featured Device | TLx5012B |
Kit Classification | Evaluation Kit |
Kit Name | Magnetic Angle Sensor 2GO kit |