- RS Stock No.:
- 871-1727
- Mfr. Part No.:
- AC243007
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 871-1727
- Mfr. Part No.:
- AC243007
- Brand:
- Microchip
Legislation and Compliance
Product Details
MM7150 Motion Module PICtail™/PICtail Plus Evaluation Board
The Microchip MM7150 Motion Module PICtail™/PICtail Plus Evaluation Board is a development platform to explore and develop motion measurement functionality. This PICtail reduces the time, complexity and risk of developing 3D motion solutions for embedded and Internet-of-Things (IoT) applications.
Designed to be used with an Explorer 16 Development Board, this PICtail offers a simplified route to incorporate inertial sensing into 16-bit and 32-bit PIC Microcontroller-based applications.
On-board are 3 Motion Sensors (accelerometer, magnetometer and gyroscope) to provide 9-axis measurement. These Sensors are integrated with the Microchip SSC7150 Motion Coprocessor which is pre-programmed with calibration and Sensor Fusion algorithms.
Designed to be used with an Explorer 16 Development Board, this PICtail offers a simplified route to incorporate inertial sensing into 16-bit and 32-bit PIC Microcontroller-based applications.
On-board are 3 Motion Sensors (accelerometer, magnetometer and gyroscope) to provide 9-axis measurement. These Sensors are integrated with the Microchip SSC7150 Motion Coprocessor which is pre-programmed with calibration and Sensor Fusion algorithms.
Features
SSC7150 Motion Coprocessor with integrated Sensor Fusion algorithms
9-axis measurement via an on-board 3-axis Accelerometer, 3-axis Magnetometer and a 3-axis Gyroscope
Ease of use; developing motion monitoring applications is streamlined
Plugs directly into the Explorer 16 Development Board
Outputs raw and compensated sensor data
9-axis measurement via an on-board 3-axis Accelerometer, 3-axis Magnetometer and a 3-axis Gyroscope
Ease of use; developing motion monitoring applications is streamlined
Plugs directly into the Explorer 16 Development Board
Outputs raw and compensated sensor data
Kit Contents
MM7150 Motion Module PICtail™/PICtail Plus Evaluation Board
Note
A Microchip Explorer 16 Development Board (Microchip part DM240001) is required to operate this board
Sensor Modules, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Technology | Motion Sensor |
Featured Device | MM7150 |
Kit Classification | Evaluation Board |
Kit Name | PICtail/PICtail Plus |