- RS Stock No.:
- 908-4209
- Mfr. Part No.:
- AFE4403EVM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 908-4209
- Mfr. Part No.:
- AFE4403EVM
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
AFE4403EVM Analogue Front End for Heart Rate Monitors and Pulse Oximeters Evaluation Kit, Texas Instruments
The Texas Instruments AFE4403EVM is the evaluation kit to prototype and test the AFE4403.
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller or host processor using its SPI interface.
AFE4403 is packaged in a compact 36-pin DSBGA (3.07 x 3.07 x 0.5 mm) with a wide operating temperature range of –20 °C to 70 °C.
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller or host processor using its SPI interface.
AFE4403 is packaged in a compact 36-pin DSBGA (3.07 x 3.07 x 0.5 mm) with a wide operating temperature range of –20 °C to 70 °C.
Kit Contains:
- AFE4403EVM Demonstration Kit
- USB to micro USB cable
- DB9 to 8-pin header sensor cable
- NJRC NJL5310R sensor board
- Osram SFH7050 sensor board
- AFE4403EVM Demonstration Kit
- USB to micro USB cable
- DB9 to 8-pin header sensor cable
- NJRC NJL5310R sensor board
- Osram SFH7050 sensor board
Analogue Front End (AFE), Texas Instruments
Specifications
Attribute | Value |
---|---|
Sensor Technology | Heart Rate Sensor |
Featured Device | AFE4403 |
Kit Classification | Evaluation Kit |
Kit Name | Analogue Front End |