- RS Stock No.:
- 193-2161
- Mfr. Part No.:
- TLE5501 EVALKIT
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 193-2161
- Mfr. Part No.:
- TLE5501 EVALKIT
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The TLE5501 Angle Shield has to be plugged onto the BootKit. Care has to be taken that the pins are correctly aligned. The TLE5501 sensor is soldered on the shield in a breakout area that can be easily broken of the shield and used in another application if needed. The shield has mounting holes for a magnetic knob that can be used to demonstrate the functionality of the sensor. The shield has also a voltage buffer available on board, and the output of the sensor can be optionally buffered by selecting the correct DIP switch settings.
Applications
Automotive
Automotive
Specifications
Attribute | Value |
---|---|
Sensor Technology | Angle Sensor |
Featured Device | TLE5501 |
Kit Classification | Evaluation Kit |
Kit Name | XMC1100 BootKit |