STMicroelectronics iNemo Inertial Module Kit Evaluation Kit for STEVAL-MKI109V3 3D Gyroscope Sensor, ISM330DHCX 3D
- RS Stock No.:
- 198-8662
- Mfr. Part No.:
- STEVAL-MKI210V1K
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 198-8662
- Mfr. Part No.:
- STEVAL-MKI210V1K
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STMicroelectronics STEVAL-MKI210V1 evaluation board has an embedded ISM330DHCX 3D accelerometer and 3D gyroscope sensor, which is connected through flat cable to a simple adapter board (STEVAL-MKIGIBV2) to render it compatible with STEVALMKI109V3. The sensor is soldered precisely at the centre of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. Alternatively, you can mount the board using the holes located in each corner of the PCB.
User friendly ISM330DHCX board
Complete ISM330DHCX pinout for a standard DIL 24 socket
Double sided adhesives included for easy mounting on equipment to be
measured
Fully compatible with and STEVAL-MKI109V3 motherboard
RoHS compliant
Complete ISM330DHCX pinout for a standard DIL 24 socket
Double sided adhesives included for easy mounting on equipment to be
measured
Fully compatible with and STEVAL-MKI109V3 motherboard
RoHS compliant
Specifications
Attribute | Value |
---|---|
Featured Device | STEVAL-MKI109V3 |
For Use With | 3D Gyroscope Sensor, ISM330DHCX 3D Accelerometer |
Kit Classification | Evaluation Kit |
Kit Name | iNemo Inertial Module Kit |