Turck Aluminium Ring & Shield Plating Set for use with Ri-QR24 Inductive Encoder

  • RS Stock No. 823-3637
  • Mfr. Part No. M2-QR24
  • Manufacturer Turck
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable

Turck Absolute Rotary Encoders

Specifications
Attribute Value
Accessory Type Aluminum Ring & Shield Plating Set
For Use With Ri-QR24 Inductive Encoder
Height 14.3mm
Width 74mm
Dimensions 74 x 14.3 mm
Discontinued product