proximity sensor

  • RS Stock No. 794-9520
  • Mfr. Part No. GLS-M1
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

GLS Magnetic Proximity Sensors

Easy to use
Permanent magnetic used to operate the reed switch
Ideal for detecting opening and closing of doors

Omron Magnetic Proximity Sensors

Specifications
Attribute Value
Length 50mm
Width 14mm
6 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 30.33
(exc. GST)
$ 34.88
(inc. GST)
units
Per unit
1 - 2
$30.33
3 - 4
$22.77
5 +
$18.21
Related Products
Sick CM series capacitive proximity sensors offers high ...
Description:
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations ...
Digital hall effect proximity sensors in low-profile flange-mount ...
Description:
Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches. Reverse battery protectionLatches in presence of south pole magnetUnlatches in presence of north pole magnetMeets ...
These analogue output style transducers are available in ...
Description:
These analogue output style transducers are available in three sizes: 1/4in (std.), 3/8in (high o/p) and 5/8in (heavy duty). They offer an inexpensive solution wherever a simple alternating waveform corresponding to movement past the pole piece is required. They are ...
Magnetically-controlled proximity sensors for AC voltage.Static switch (triac).The ...
Description:
Magnetically-controlled proximity sensors for AC voltage.Static switch (triac).The sensors can switch loads of up to 500 VA on 220 VAC without the need for special precautions.Built-in surge clipper on PSA 60010 (800 V).