- RS Stock No.:
- 164-4712
- Mfr. Part No.:
- 2053638-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-4712
- Mfr. Part No.:
- 2053638-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity QSFP+ High Speed Copper Cable Assemblies
QSFP+ (Quad Small Form Factor) high speed copper cable assemblies that use MADISON cable brand twin-axial (TURBOTWIN) copper cable and are able to support data rates of up to 10Gbps per differential pair and support Fibre channel, Ethernet and Infiniband standards. These QSFP+ high speed cable assemblies offer four channels of data providing 3 times the density of SFP/SFP+ ports, have an EPROM signature which can be customized and are MSA compliant. A 60 degree cable braid suppresses EMI and pull tab latching allows belly to belly application, all accept a wire size of 30 AWG. These QSFP+ high speed cable assemblies are compatible with industry standard QSFP cages (see stock numbers 756-1120, 756-1136 typically).
Typical applications for these QSFP+ High Speed cable assemblies include switches, routers, host bus adapters, enterprise storage, high density I/O's and multiple channel interconnects.
Stock number 775-4874 is a QSFP+ to (4x) SFP+ break out assembly with 1m cable length
Stock number 775-4883 is a QSFP+ to (4x) SFP+ break out assembly with 3m cable length
Stock number 775-4886 is a QSFP+ QSFP+ DDR/QDR unequalized passive assembly with 1m cable length
Stock number 775-4880 is a QSFP+ QSFP+ DDR/QDR unequalized passive assembly with 3m cable length
Typical applications for these QSFP+ High Speed cable assemblies include switches, routers, host bus adapters, enterprise storage, high density I/O's and multiple channel interconnects.
Stock number 775-4874 is a QSFP+ to (4x) SFP+ break out assembly with 1m cable length
Stock number 775-4883 is a QSFP+ to (4x) SFP+ break out assembly with 3m cable length
Stock number 775-4886 is a QSFP+ QSFP+ DDR/QDR unequalized passive assembly with 1m cable length
Stock number 775-4880 is a QSFP+ QSFP+ DDR/QDR unequalized passive assembly with 3m cable length
QSFP+ Connectors and Cable Assemblies - TE Connectivity
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Sheath Colour | Black |