- RS Stock No.:
- 187-6673
- Mfr. Part No.:
- 8880000
- Brand:
- Rittal
On back order for despatch 03/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$3,931.24
(exc. GST)
$4,520.93
(inc. GST)
Units | Per unit |
1 + | $3,931.24 |
- RS Stock No.:
- 187-6673
- Mfr. Part No.:
- 8880000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
External Dimensions | 799 x 508 x 1808mm |
External Depth | 508mm |
External Height | 1808 mm |
External Width | 799 mm |