- RS Stock No.:
- 193-6675
- Mfr. Part No.:
- VK385-776194
- Brand:
- APW
Discontinued product
- RS Stock No.:
- 193-6675
- Mfr. Part No.:
- VK385-776194
- Brand:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Fixed shelves 570mm
Specifications
Attribute | Value |
---|---|
Type | Fixed Shelf |
Depth | 570mm |
Width | 800mm |
Extension Type | Fixed |