- RS Stock No.:
- 146-327
- Mfr. Part No.:
- SJDE-04APA-OY
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 146-327
- Mfr. Part No.:
- SJDE-04APA-OY
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulse Servo Amplifier
Pocket-size Servo with a small footprint 15x4.5cm (up to 400W)
Tuning-less technology built in for immediate set-up
High starting torque: 300% for 3 secs
Position and speed controlled by pulse input
200-230Vac single phase drive supply
Output range from 100W to 750W
Position resolution 10,000 steps per revolution
Tuning-less technology built in for immediate set-up
High starting torque: 300% for 3 secs
Position and speed controlled by pulse input
200-230Vac single phase drive supply
Output range from 100W to 750W
Position resolution 10,000 steps per revolution
Omron Junma
Junma is a servo drive and motor series designed to offer simplicity and performance in a compact format. The Junma range is ideal for many application areas where servo is currently used, and additionally can be used to replace stepper drives. Junma requires no tuning, and there are no user parameters. The in-built advanced technology within the drive, coupled with the fast servo loop times, ensures user knowledge requirements are minimised. Junma servo drives are available in 4 models; 100, 200, 400 and 750W motors. The Junma servo series is ideal for use with most controllers with suitable pulse outputs, for example the Omron CP1H and CJ1 series PLC's.,Typical applications include labelling, insertion, indexing, printing and many other point to point uses.
Specifications
Attribute | Value |
---|---|
Phase | 1 |
Control Function | Positioning |
Supply Voltage | 200 → 230 V ac |
Current Rating | 6 A |
Power Rating | 400 W |
Overall Length | 150mm |
Overall Width | 45mm |
Overall Depth | 130mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |