- RS Stock No.:
- 113-8606
- Mfr. Part No.:
- DT70620-QZ
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 113-8606
- Mfr. Part No.:
- DT70620-QZ
- Brand:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DeWalt Impact Shear Attachment
DeWalt DT70620 impact shear adapter is suitable for use with impact wrenches and impact Driver. The impact shear attachment rotated a full 360°, cut sheet metal and corrugated sheet metal, cuts ducting, steel mesh, wire, plastic materials, cardboard, and rubber. Compatible with most 18 V and 20 V Max impact drivers.
Features and Benefits
Powerful
Overcomes cuts up to 1.3 mm in metal
Faster than conventional in straight and curved sections Hand – Shearing
500 m cutting capacity in sheet metal
360° rotating head
Shock resistant
Overcomes cuts up to 1.3 mm in metal
Faster than conventional in straight and curved sections Hand – Shearing
500 m cutting capacity in sheet metal
360° rotating head
Shock resistant
Application Information
Ideal for use in construction and engineering applications
Specifications
Attribute | Value |
---|---|
Tool Type | Electric Shears |
Corded/Cordless | Cordless |
Cutting Capacity | 1.3 mm |
Model Number | DT70620 |