Treston Grey Steel Adjustable Shelf, 99.79kg Load x 650mm
Discontinued product
- RS Stock No.:
- 135-7287
- Mfr. Part No.:
- 92049006P
- Manufacturer:
- Treston Ltd
- COO (Country of Origin):
- FI
M750 Adjustable Shelf
Features and Benefits
Attribute | Value |
Load Capacity | 99.79kg |
Width | 720mm |
Depth | 650mm |
Material | Steel |
Colour | Grey |