Kubler Signal Conditioner, Signal Converter, SinCos Input, HTL, RS-422, TTL Output
- RS Stock No.:
- 181-1097
- Mfr. Part No.:
- 8.SK.1SC-1D
- Manufacturer:
- Kubler
View all Signal Conditioners
On back order for despatch 05/07/2022, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$1,022.81
(exc. GST)
$1,176.23
(inc. GST)
units | Per unit |
1 + | $1,022.81 |
- RS Stock No.:
- 181-1097
- Mfr. Part No.:
- 8.SK.1SC-1D
- Manufacturer:
- Kubler
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
Module Type | Signal Converter |
Input Signal Type | SinCos |
Output Signal Type | HTL, RS-422, TTL |
Supply Voltage | 18 → 30V dc |
Input Range | 0 → 400kHz |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | 0 → +45°C |
Termination | Screw |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | 0°C |