- RS Stock No.:
- 144-8689
- Mfr. Part No.:
- MTL1143
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 144-8689
- Mfr. Part No.:
- MTL1143
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eaton MTL1143 Transmitter Power Supply with Repeat Output
Eaton MTL1143 is a 1 channel analogue input isolator with dual outputs. It provides HART communication for Smart two wire transmitters via Output 1. The signal conditioners are DIN Rail mountable.
Features and Benefits
1 Channel, smart for 2 wire transmitters
Transmitters can be interrogated either from the operator station or by a hand held communicator (HHC)
Power supplied via the power bus embedded in the DIN Rail
4 to 20 mA input and output signal range
DIN Rail mounting
Transmitters can be interrogated either from the operator station or by a hand held communicator (HHC)
Power supplied via the power bus embedded in the DIN Rail
4 to 20 mA input and output signal range
DIN Rail mounting
Note
Eaton formerly known as MTL
MTL Signal Conditioners
Specifications
Attribute | Value |
---|---|
Module Type | Transmitter Power Supply |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 4 → 20mA |
Output Range | ≥16.5 V, 4 → 20mA |
Supply Voltage | 18 → 32V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | MTL |
Minimum Operating Temperature | -20°C |
Termination | Screw |
Maximum Operating Temperature | +60°C |