- RS Stock No.:
- 204-5190
- Mfr. Part No.:
- 2761392
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 204-5190
- Mfr. Part No.:
- 2761392
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Interface Converter from RS-232 (V.24) to TTY (CL), RS-422 (V.11) and RS-485
The PSM-EG- switchgear modules are designed for industrial use and offer the following features:
Bi-directional conversion from RS-232 (V.24) to RS-232 (v.24), RS-422 (V11) and RS-485
High quality galvanic isolation with 2.5kV test voltage
Power supply voltage 24Vdc ±20%
Alternative data line connection via SUB-D or COMBICON plug-in screw terminal
Can be mounted directly on support rail
PSM-EG-RS-232/TTY-P/2K
Interface converter for conversion from RS-232 (V.24) to TTY (CL), with galvanic isolation, 2 channels, rail-mountable, choice of active, semi-active or passive operation
PSM-EG-RS-232/RS-422-P/4K
Interface converter for conversion from RS-232 (V.24) to RS-422 (V.11), with galvanic isolation, 4 channels, rail-mountable
PSM-EG-RS-232/RS-485-P/2D
Interface converter for conversion from RS-232 (V.24) to RS-485, with galvanic isolation, rail-mountable
High quality galvanic isolation with 2.5kV test voltage
Power supply voltage 24Vdc ±20%
Alternative data line connection via SUB-D or COMBICON plug-in screw terminal
Can be mounted directly on support rail
PSM-EG-RS-232/TTY-P/2K
Interface converter for conversion from RS-232 (V.24) to TTY (CL), with galvanic isolation, 2 channels, rail-mountable, choice of active, semi-active or passive operation
PSM-EG-RS-232/RS-422-P/4K
Interface converter for conversion from RS-232 (V.24) to RS-422 (V.11), with galvanic isolation, 4 channels, rail-mountable
PSM-EG-RS-232/RS-485-P/2D
Interface converter for conversion from RS-232 (V.24) to RS-485, with galvanic isolation, rail-mountable
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Series | 9100 |