- RS Stock No.:
- 302-6055
- Mfr. Part No.:
- 2814045
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 302-6055
- Mfr. Part No.:
- 2814045
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Galvanic insulation module
Galvanic insulation for current signals 0 (4) → 20 mA.
Input and output circuits do not require an external power supply.
Choice of channel numbers: 1 channel, 2 channels, 4 channels.
For mounting on DIN rail.
Input and output circuits do not require an external power supply.
Choice of channel numbers: 1 channel, 2 channels, 4 channels.
For mounting on DIN rail.
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -10 → +70°C |
Series | SC-System |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |