- RS Stock No.:
- 489-8738
- Mfr. Part No.:
- ADAM-4541
- Brand:
- Advantech
Discontinued product
- RS Stock No.:
- 489-8738
- Mfr. Part No.:
- ADAM-4541
- Brand:
- Advantech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Advantech 4541 Multi-mode Fibre Optic to RS-232/422/485 Converter
Advantech 4541 multi-mode fibre optic to RS-232/422/485 converter offers the benefits of wide bandwidth, immunity to EMI/RFI interference, and secure data transmission. The ADAM-4541 can be used as an RS-232/422/485 point-to-point or point-to-multipoint connection for transmitting and converting full/half-duplex signals.
DIN Rail, panel or piggyback mountable
Transmission speeds up to 115.2 kbps
Half/Full-duplex, bidirectional transmission mode
Stable and error-free data transmission
Automatic internal RS-485 bus supervision
LED for power and data flow indication
Transmission speeds up to 115.2 kbps
Half/Full-duplex, bidirectional transmission mode
Stable and error-free data transmission
Automatic internal RS-485 bus supervision
LED for power and data flow indication
Note
Panel-mount adapter, manual (English) and communications cable provided.
Standards
FCC, VCCI
Specifications
Attribute | Value |
---|---|
Operating Temperature Range | -10 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |